
The Omron B3U-1100PM-B is a SPST tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a current rating of 50mA and a maximum voltage rating of 12V DC. This switch is designed for surface mount applications and is available in a package quantity of 1000 units per reel. The Omron B3U-1100PM-B is RoHS compliant and features a throw configuration of SPST.
Sign in to ask questions about the Omron B3U-1100PM-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3U-1100PM-B technical specifications.
| Actuator Length | 0.4mm |
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B3U |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 0.022g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3U-1100PM-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
