
SPST tactile switch with a round button and gull wing termination for surface mount applications. Features a 1.59N operating force, 0.2mm switch travel, and 50mA contact current rating at 12VDC. Offers 100,000 electrical and mechanical life cycles, with silver contact material. Rated IP40 and dust proof, this non-illuminated switch operates within a -25°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron B3U-3000P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0.7mm |
| Capacitance | 470uF |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Current Rating | 50mA |
| Diameter | 10mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.59N |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | Dust Proof, IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3U |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Tolerance | 20% |
| DC Rated Voltage | 12V |
| Weight | 0.022g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3U-3000P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
