
SMD tactile switch featuring a 1.59N operating force and 0.2mm travel. This SPST-NO switch offers a 50mA current rating at 12V DC, with an electrical and mechanical life of 100,000 cycles. Designed for surface mount applications with gull wing termination, it operates within a -25°C to 70°C temperature range and boasts dust-proof ratings. Available in tape and reel packaging.
Sign in to ask questions about the Omron B3U-3000PM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3U-3000PM technical specifications.
| Actuator Length | 0.7mm |
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Depth | 3.2mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.59N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | Dust Proof |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3U |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 0.022g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3U-3000PM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
