
Surface mount tactile switch featuring a 1.59N operating force and 0.2mm switch travel. This non-illuminated component offers a 12V DC voltage rating and 50mA current rating with silver contacts. Designed for a straight orientation, it boasts a mechanical and electrical life of 100,000 cycles and is RoHS compliant. Operating within a -25°C to 70°C temperature range, this dust-proof switch is supplied on tape and reel.
Sign in to ask questions about the Omron B3U-3100P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3U-3100P technical specifications.
| Actuator Length | 0.7mm |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.59N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | Dust Proof |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3U |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 0.022g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3U-3100P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
