
SPST-NO tactile switch with a 0.7mm plunger actuator, rated for 0.05A and 12V DC. Features silver contact plating, 0.2mm switch travel, and 162gf operating force. This non-illuminated, dust-proof component offers 100,000 electrical and mechanical life cycles. Designed for surface mount (SMD/SMT) applications with a right-angle orientation, it operates within a -25°C to 70°C temperature range and is RoHS compliant.
Sign in to ask questions about the Omron B3U-3100P-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3U-3100P-B technical specifications.
| Actuator Length | 0.7mm |
| Actuator Type | PLUNGER |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 162gf |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | B3U |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 0.022g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3U-3100P-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
