The Omron B3U-3100PM is a 12V 50mA surface mount SPST tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a non-illuminated design and a mechanical life of 100000 cycles. The switch has a DC rated voltage of 12V and is rated for dust proof applications. It is available in a tape and reel packaging with 1000 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Omron B3U-3100PM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3U-3100PM technical specifications.
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.59N |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | B3U |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3U-3100PM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
