
SPST tactile switch with a gull wing termination for surface mount applications. Features a 1.59N operating force, 0.2mm travel, and a 0.7mm actuator length. Rated for 50mA at 12VDC, with an electrical and mechanical life of 100,000 cycles. This non-illuminated, dust-proof component is supplied on tape and reel.
Omron B3U-3100PM-B technical specifications.
| Actuator Length | 0.7mm |
| Current Rating | 50mA |
| Depth | 3.85mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.59N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | Dust Proof |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3U |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 0.022g |
| RoHS | Compliant |
No datasheet is available for this part.
