The Omron B3W-1000S is a SPST tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a current rating of 50mA and a maximum voltage rating of 24V DC. The switch is designed for through-hole mounting and has a throw configuration of SPST. It is RoHS compliant and has a packaging of rail/tube with 80 pieces per package.
Sign in to ask questions about the Omron B3W-1000S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-1000S technical specifications.
| Actuator Length | 0.65mm |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | B3W |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-1000S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
