
The Omron B3W-1002S is a tactile switch with a standard actuator length of 0.65mm and a maximum operating temperature of 70°C. It features a silver contact plating and is rated for 1,000,000 electrical and mechanical cycles. The switch has a maximum voltage rating of 24V and is available in a package quantity of 80. It is compliant with IP67 and RoHS standards and is suitable for through-hole mounting.
Omron B3W-1002S technical specifications.
| Actuator Length | 0.65mm |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 2.25N |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | B3W |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-1002S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
