The Omron B3W-1050S is a SPST N.O. tactile switch with a maximum current rating of 0.05A at 24VDC and a maximum DC voltage rating of 24V. It features a projected plunger actuator style and a straight body orientation. The switch has a high electrical life of 1,000,000 cycles and a mechanical life of 1,000,000 cycles. It operates within a temperature range of -25°C to 70°C and is suitable for through-hole mounting.
Omron B3W-1050S technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Projected Plunger |
| Body Orientation | Straight |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Operating Force | 1.57N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.