
The Omron B3W-1100S is a through hole tactile switch with a maximum operating temperature of 70°C and a maximum current rating of 50mA. It has a DC rated voltage of 24V and a mechanical life of 1,000,000 cycles. The switch is available in a package quantity of 70 and is packaged in a rail/tube format. It is RoHS compliant and has a throw configuration of SPST. The switch has a weight of 0.3g and a length of 6.5mm.
Omron B3W-1100S technical specifications.
| Actuator Color | White |
| Actuator Length | 0.65mm |
| Depth | 6mm |
| Electrical Life | 1000000Cycles |
| Length | 6.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | B3W |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.3g |
| RoHS | Compliant |
No datasheet is available for this part.
