
SPST-NO tactile switch featuring a 50mA current rating at 24V DC. This through-hole mount component offers a 2.26N operating force, 0.25mm travel, and a mechanical life of 300,000 cycles. It boasts IP67, waterproof, and dust-tight ratings, with a straight orientation and PC pin termination. The switch has a 6mm length, 6mm width, and 7.8mm height, with a yellow standard actuator measuring 0.9mm.
Sign in to ask questions about the Omron B3W-1102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-1102 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Current Rating | 50mA |
| Height | 7.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 2.26N |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3W |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.3g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-1102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
