
Sealed, waterproof, and dust-tight tactile switch featuring a white plunger actuator with a 3.9mm length. This through-hole mounted component offers a 1.57N operating force and 0.25mm switch travel, with a 50mA contact current rating and silver contact material. Rated for 24V DC and operating between -25°C and 70°C, it boasts a mechanical life of 1,000,000 cycles and is RoHS compliant.
Omron B3W-1150 technical specifications.
| Actuator Color | White |
| Actuator Length | 3.9mm |
| Actuator Type | PLUNGER |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Current Rating | 50mA |
| Height | 11.6mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3W |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.3g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-1150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
