The B3W-1150SBYOMZ is a through-hole tactile switch with a contact current rating of 50mA and an operating force of 160gf. It has a mechanical life of 300000 cycles and can operate within a temperature range of -25°C to 70°C. The switch is rated for IP67, making it waterproof and dust tight. It is available in a bulk packaging quantity of 75 pieces.
Omron B3W-1150SBYOMZ technical specifications.
| Contact Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 75 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | B3W |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.