
Sealed, through-hole tactile switch featuring a yellow plunger actuator with a 3.9mm length. This SPST switch offers a 50mA contact current rating with silver contacts and plating, and a 24V DC voltage rating. Designed for PCB mounting, it boasts IP67, waterproof, and dust-tight ratings, with a mechanical life of 300,000 cycles. Operating force is 2.26N, and switch travel is 0.25mm.
Omron B3W-1152 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 3.9mm |
| Actuator Type | PLUNGER |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 11.6mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Sealed, Through Hole, PCB |
| Number of Poles | 1 |
| Operating Force | 2.26N |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3W |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.3g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-1152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
