
Tactile switch featuring a flat, round white button with PC pin termination for through-hole mounting. This SPST, Off-Mom switch offers a 50mA contact current rating at 24VDC and a mechanical life of 3 million cycles. It operates with a 1.96N force and has a 0.3mm travel. Rated IP67 for waterproof and dust-tight applications, this non-illuminated or illuminated switch is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron B3W-4000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-4000 technical specifications.
| Actuator Color | White |
| Actuator Length | 0.75mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 12mm |
| Height | 7.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3W |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-4000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
