
SPST tactile switch featuring a 1.96N operating force and 0.3mm travel. Rated for 24V DC and 50mA, this non-illuminated switch offers a mechanical and electrical life of 3,000,000 cycles. Designed for through-hole mounting with PC pin termination, it boasts IP67, waterproof, and dust-tight ratings. Operating temperature range is -25°C to 70°C.
Omron B3W-4000S technical specifications.
| Actuator Color | White |
| Actuator Length | 0.75mm |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 12mm |
| Electrical Life | 3000000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3W |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-4000S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
