
Tactile switch featuring a 3.43N operating force and 0.3mm switch travel. This non-illuminated, single-pole, single-throw (SPST) component offers a 24V DC voltage rating and 50mA current rating, with silver contacts. Designed for through-hole PCB mounting with straight orientation and PC pin termination, it boasts a mechanical life of 1,000,000 cycles and IP67 waterproof and dust-tight ratings. Operating within a -25°C to 70°C temperature range, this lead-free and RoHS compliant switch is packaged in bulk.
Omron B3W-4005 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 0.75mm |
| Actuator Type | Standard |
| Color | Yellow |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Current Rating | 50mA |
| Depth | 12mm |
| Height | 7.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operating Force | 3.43N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | B3W |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-4005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
