
SPST tactile switch with a flat, round yellow actuator and PC pin termination. Features a non-illuminated, straight, through-hole mount design with a 0.3mm travel and 3.43N operating force. Rated for 0.05A at 24VDC, offering 3,000,000 electrical cycles and 1,000,000 mechanical cycles. IP67 rated for waterproof and dust-tight operation, with a temperature range of -25°C to 70°C.
Sign in to ask questions about the Omron B3W-4005S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-4005S technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 0.75mm |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Electrical Life | 3000000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 3.43N |
| Orientation | Straight |
| Package Quantity | 504 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | B3W |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-4005S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
