
SPST tactile switch with a projected plunger actuator, featuring a white actuator and 3.75mm length. This through-hole mount component offers a 50mA contact current rating at 24VDC, with a mechanical life of 3,000,000 cycles and an operating force of 1.96N. It is non-illuminated, has a 0.3mm switch travel, and is rated IP67 for waterproof and dust-tight operation.
Omron B3W-4050 technical specifications.
| Actuator Color | White |
| Actuator Length | 3.75mm |
| Actuator Type | PLUNGER |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Current Rating | 50mA |
| Depth | 12mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3W |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-4050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
