Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.96N Thru-Hole Bag
Omron B3W-4050 BY OMZ technical specifications.
| Contact Current Rating | 50mA |
| Lead Free | Lead Free |
| Length | 12mm |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Bulk |
| Throw Configuration | SPST |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.
