
SPST tactile switch with a projected plunger actuator, featuring PC pin termination for through-hole mounting. Rated for 50mA at 24VDC, it offers a mechanical life of 1,000,000 cycles and an operating force of 3.43N. This non-illuminated switch has a 0.3mm travel and is designed for operation between -25°C and 70°C. IP67 and waterproof ratings ensure durability.
Omron B3W-4055 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 3.75mm |
| Actuator Type | PLUNGER |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Current Rating | 50mA |
| Depth | 12mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 3.43N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3W |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-4055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
