
This through-hole tactile switch features a maximum operating temperature of 70°C and a maximum voltage rating of 24V. It has an electrical life of 3,000,000 cycles and a mechanical life of 3,000,000 cycles. The switch is rated for IP67, is waterproof, and dust tight. It is available in a package quantity of 504 and is packaged in rail/tube packaging.
Sign in to ask questions about the Omron B3W-4055S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-4055S technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 3.75mm |
| Electrical Life | 3000000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 3.43N |
| Orientation | Straight |
| Package Quantity | 504 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | B3W |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-4055S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
