
SPST-NO tactile switch with a 50mA current rating and 24V DC voltage rating. Features a standard, non-illuminated white actuator with 0.75mm travel and 1.96N operating force. Through-hole mount with PC pin termination, silver contacts, and silver plating. Rated IP67 for waterproof and dust-tight protection, with a mechanical life of 3,000,000 cycles. Operates within a temperature range of -25°C to 70°C.
Sign in to ask questions about the Omron B3W-4100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-4100 technical specifications.
| Actuator Color | White |
| Actuator Length | 0.75mm |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 12mm |
| Height | 7.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | B3W |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-4100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
