
This Omron through-hole tactile switch features a 0.75mm plunger actuator with a white color and a maximum operating temperature of 70°C. It has a maximum current rating of 50mA and a maximum voltage rating of 24V. The switch is rated for 3000000 mechanical cycles and has an operating force of 1.96N. It is available in a bulk packaging and has a straight orientation. The switch is rated for IP67 and has a termination type of PC pins.
Omron B3W-4100BYOMZ technical specifications.
| Actuator Color | White |
| Actuator Length | 0.75mm |
| Actuator Type | PLUNGER |
| Contact Current Rating | 50mA |
| Depth | 13.8mm |
| Lead Free | Lead Free |
| Length | 13.03mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 1.96N |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.
