
SPST-NO tactile switch with a 0.05A, 24V DC rating. Features a standard, straight, yellow actuator with 0.75mm length and 0.3mm travel. Through-hole mount with PC pin termination and silver contacts. Rated IP67 for waterproof and dust-tight operation, with a mechanical life of 3,000,000 cycles. Operating force is 3.43N, and it operates within a temperature range of -25°C to 70°C.
Sign in to ask questions about the Omron B3W-4105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-4105 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 0.75mm |
| Actuator Type | Standard |
| Color | White |
| Contact Material | Silver |
| Current Rating | 50mA |
| Height | 7.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 3.43N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | B3W |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.035274oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-4105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
