
SPST-NO tactile switch with a 50mA current rating and 24V DC voltage rating. Features a white plunger actuator with 3.75mm length and 0.3mm travel. Through-hole mounting with PC pin termination, rated IP67 for waterproof and dust-tight applications. Offers a mechanical life of 3,000,000 cycles and operates between -25°C and 70°C.
Omron B3W-4150 technical specifications.
| Actuator Color | White |
| Actuator Length | 3.75mm |
| Actuator Type | PLUNGER |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 12mm |
| Height | 11.6mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | B3W |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-4150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
