
The Omron B3W-4150S is a through hole tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 24V and a mechanical life of 3000000 cycles. The switch is RoHS compliant and features a PC pin termination. It is designed for use in applications where a simple on/off function is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.96N |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
