
SPST tactile switch featuring PC pin termination for through-hole mounting. Rated for 0.05A at 24VDC, this non-illuminated switch offers a mechanical life of 1,000,000 cycles with an operating force of 3.43N. Constructed with silver contacts and a projected yellow plunger measuring 3mm, it boasts IP67, waterproof, and dust-tight ratings. Operating within a temperature range of -25°C to 70°C, this RoHS compliant component is supplied in a bag.
Omron B3W-4155 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 3mm |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Current Rating | 50mA |
| Depth | 13.8mm |
| Height | 11.6mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13.03mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 350gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3W |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1g |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.
