
Illuminated tactile switch featuring a straight, through-hole mount and PC pin termination. This SPST switch offers a 50mA contact current rating and a 24V DC voltage rating, with a mechanical and electrical life of 1 million cycles. It utilizes silver contacts and plating, and includes a blue LED illumination with a 10mA forward current. The white actuator measures 5.2mm in length, and the switch operates within a temperature range of -25°C to 70°C.
Omron B3W-9000-B1N technical specifications.
| Actuator Color | White |
| Actuator Length | 5.2mm |
| Color | White, Blue |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Forward Current | 10mA |
| Illumination Color | Blue |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP00 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9000-B1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
