
Illuminated tactile switch featuring a straight, through-hole mount with PC pin termination. Offers a 1.57N operating force and 0.25mm travel. Rated for 24V DC and 50mA, with silver contacts and silver plating. Designed for 1,000,000 electrical and mechanical cycles, operating between -25°C and 70°C. Includes blue LED illumination.
Omron B3W-9000-B2N technical specifications.
| Actuator Color | White |
| Actuator Length | 5.2mm |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Height | 11mm |
| Illumination Color | Blue |
| Illumination Type | LED, Illuminated |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9000-B2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
