
Illuminated tactile switch featuring a green square actuator and LED illumination. This SPST, normally open switch offers a 50mA current rating at 24VDC, with a 1.57N operating force and 0.25mm travel. Designed for through-hole mounting with PC pin termination, it boasts an electrical and mechanical life of 1,000,000 cycles and operates within a -25°C to 70°C temperature range. RoHS compliant and packaged in bulk.
Sign in to ask questions about the Omron B3W-9000-G2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-9000-G2G technical specifications.
| Actuator Color | Green |
| Actuator Length | 5.2mm |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Height | 11mm |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9000-G2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
