
Illuminated tactile switch featuring a top-actuated, through-hole mount design with a square white button. This SPST switch offers a 50mA at 24VDC contact rating, silver contacts, and a 1.57N operating force. It boasts both mechanical and electrical lifespans of 1,000,000 cycles and is RoHS compliant. The integrated green LED illumination provides visual feedback.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron B3W-9000-G2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | White |
| Actuator Length | 5.2mm |
| Color | Green |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9000-G2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
