The Omron B3W-9000-HG1B is a SPST square button tactile switch with a maximum current rating of 0.05 amps at 24 volts DC. It has a maximum DC voltage rating of 24 volts and an operating force of 1.57 units. This switch is designed for through hole mounting and has a termination style of PC pins. It can operate within a temperature range of -25 to 70 degrees Celsius.
Omron B3W-9000-HG1B technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Operating Force | 1.57N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.