
Illuminated tactile switch featuring a green actuator and LED illumination. This through-hole mount component offers a 1.57N operating force, 0.25mm travel, and SPST switch function. Rated for 24V DC and 50mA, it boasts a 1,000,000 cycle electrical and mechanical life. Constructed with silver contacts and PC pin termination, it operates within a -25°C to 70°C temperature range.
Sign in to ask questions about the Omron B3W-9000-HG1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-9000-HG1G technical specifications.
| Actuator Color | Green |
| Actuator Length | 5.2mm |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Height | 11mm |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9000-HG1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
