Illuminated tactile switch with a green LED, featuring a clear square actuator. This SPST, normally open (N.O.) switch offers a 1.57N operating force and 0.25mm travel. Rated for 0.05A and 24VDC, it utilizes silver contacts with silver plating and boasts a mechanical life of 1,000,000 cycles. Designed for through-hole mounting with straight PC pin terminations, it operates within a temperature range of -25°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Omron B3W-9000-HG2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-9000-HG2C technical specifications.
| Actuator Color | Clear |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 11mm |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9000-HG2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.