
Illuminated tactile switch featuring a green LED and a white square actuator. This SPST, normally open (N.O.) switch offers a 1.57N operating force and 0.25mm travel. Rated for 50mA at 24VDC, it boasts 1 million electrical and mechanical life cycles. Through-hole mounting with PC pin termination and silver contacts ensure reliable performance.
Sign in to ask questions about the Omron B3W-9000-HG2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-9000-HG2N technical specifications.
| Actuator Color | White |
| Actuator Length | 5.2mm |
| Color | Green |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Height | 11mm |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9000-HG2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
