
Illuminated tactile switch featuring a straight, through-hole mount with PC pin termination. Offers a 1.57N operating force and 0.25mm switch travel. Rated for 24V DC and 50mA, with silver contacts and plating. Includes red LED illumination and a white actuator. Designed for 1,000,000 electrical and mechanical cycles, with an operating temperature range of -25°C to 70°C.
Sign in to ask questions about the Omron B3W-9000-R1N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-9000-R1N technical specifications.
| Actuator Color | White |
| Actuator Length | 5.2mm |
| Color | White |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9000-R1N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
