
Illuminated tactile switch featuring a red actuator and LED illumination. This SPST-NO switch offers a 50mA contact current rating at 24V DC, with a 1.57N operating force and 0.25mm travel. Designed for through-hole mounting with PC pin termination, it boasts both electrical and mechanical life ratings of 1,000,000 cycles. Operating temperature range is -25°C to 70°C.
Omron B3W-9000-R1R technical specifications.
| Actuator Color | Red |
| Actuator Length | 5.2mm |
| Color | Red |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Forward Current | 20mA |
| Height | 11mm |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
