The Omron B3W-9000-RG1N is a SPST square button tactile switch with a maximum current rating of 0.05A at 24VDC. It has a straight body orientation and a termination style of PC pins. The switch is designed for through-hole mounting and has an operating force of 1.57. It can operate within a temperature range of -25 to 70°C.
Omron B3W-9000-RG1N technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Operating Force | 1.57N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.