
Illuminated tactile switch featuring a straight, through-hole mount with PC pin termination. This SPST switch offers a 1.57N operating force and 0.25mm travel, with a 50mA current rating at 24V DC. It includes dual red and green LEDs for illumination, a clear actuator, and silver contacts with silver plating. Designed for a mechanical life of 1,000,000 cycles, it operates within a temperature range of -25°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Omron B3W-9000-RG2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-9000-RG2C technical specifications.
| Actuator Color | Clear |
| Color | Clear |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 11mm |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9000-RG2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.