
Illuminated tactile switch featuring a straight, through-hole mount with PC pin termination. Offers a 1.57N operating force and 0.25mm switch travel. Rated for 24V DC and 50mA, with silver contacts and silver plating. Designed for 1,000,000 mechanical cycles, operating between -25°C and 70°C. Illumination colors include green and red.
Sign in to ask questions about the Omron B3W-9000-RG2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-9000-RG2N technical specifications.
| Actuator Color | White |
| Color | White |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9000-RG2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
