
Illuminated tactile switch featuring a white actuator and yellow LED illumination. This through-hole mount component offers a 1.57N operating force and 0.25mm travel. Rated for 24V DC and 50mA, it utilizes silver contacts and provides 1,000,000 electrical and mechanical life cycles. The switch is RoHS compliant and designed for solder termination.
Sign in to ask questions about the Omron B3W-9000-Y1N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-9000-Y1N technical specifications.
| Actuator Color | White |
| Actuator Length | 5.2mm |
| Color | White |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9000-Y1N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
