
Illuminated tactile switch featuring a yellow LED illumination and a white actuator. This top-actuated, through-hole mounted switch offers a square button with a 0.25mm travel and a 1.57N (160 gf) operating force. It boasts a 50mA at 24VDC contact rating, silver contacts with silver plating, and a robust electrical and mechanical life of 1,000,000 cycles. The switch is RoHS compliant and operates within a temperature range of -25°C to 70°C.
Omron B3W-9000-Y2N technical specifications.
| Actuator Color | White |
| Actuator Length | 5.2mm |
| Color | Yellow |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9000-Y2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
