
This through-hole tactile switch has a blue color and silver plating, with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a current rating of 50mA and a maximum voltage rating of 24V. The switch has a mechanical life of 300,000 cycles and a switch travel of 0.25mm. It is available in a bulk packaging with 300 units per package.
Sign in to ask questions about the Omron B3W-9002-B1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-9002-B1B technical specifications.
| Actuator Color | Blue |
| Color | Blue |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Color | Blue |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 2.26N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9002-B1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
