
This through-hole tactile switch from Omron features a silver-plated contact and a maximum operating temperature of 70°C. It has a current rating of 50mA and a maximum voltage rating of 24V. The switch has a mechanical life of 300,000 cycles and a switch travel of 0.25mm. It is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Omron B3W-9002-B2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-9002-B2C technical specifications.
| Actuator Color | Clear |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Color | Blue |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Mount | Through Hole |
| Operating Force | 2.26N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9002-B2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
