
The Omron B3W-9002-B2N is a through hole tactile switch with a maximum operating temperature of 70°C and a maximum voltage rating of 24V DC. It has a current rating of 50mA and a mechanical life of 300,000 cycles. The switch has a throw configuration of SPST and a switch travel of 0.25mm. It is RoHS compliant and has a packaging of bulk with 300 pieces per package.
Sign in to ask questions about the Omron B3W-9002-B2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-9002-B2N technical specifications.
| Actuator Color | White |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Color | Blue |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 2.26N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9002-B2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
