This Omron B3W-9002-HG1G is a tactile switch with a green LED illumination and a silver contact plating. It has a current rating of 50mA and a maximum operating temperature of 70°C. The switch is rated for 300,000 mechanical cycles and has a minimum operating temperature of -25°C. It is available in a bulk packaging with 300 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Omron B3W-9002-HG1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-9002-HG1G technical specifications.
| Actuator Color | Green |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 2.26N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9002-HG1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.