
The Omron B3W-9002-R2N is a through hole tactile switch with a SPST configuration, rated for 24V DC and 50mA current. It operates within a temperature range of -25°C to 70°C and has a mechanical life of 300,000 cycles. The switch features a silver-plated contact and a white actuator with a red LED illumination. It is available in bulk packaging with 300 units per package and is compliant with RoHS regulations.
Omron B3W-9002-R2N technical specifications.
| Actuator Color | White |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Mount | Through Hole |
| Operating Force | 2.26N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9002-R2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
