This through-hole tactile switch features a 230gf operating force and a maximum operating temperature range of -25°C to 70°C. It has a current rating of 50mA and a maximum voltage rating of 24V DC. The switch has a mechanical life of 300,000 cycles and an electrical life of 300,000 cycles. It is available in a bulk packaging with 300 pieces per package and is RoHS compliant.
Sign in to ask questions about the Omron B3W-9002-RB2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-9002-RB2C technical specifications.
| Actuator Color | Clear |
| Actuator Length | 4.4mm |
| Current Rating | 50mA |
| Electrical Life | 300000Cycles |
| Illumination Color | Blue, Red |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Mount | Through Hole |
| Operating Force | 230gf |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9002-RB2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.